W58-XC4C12A-1
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 1A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XC4C12A-1
Alias/AKA:
3-1393249-9
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand W58-XC4C12A-1 is a reliable and versatile circuit breaker designed for various electrical applications. With a single pole and a current rating of 1A, it efficiently protects your electrical circuits from overloads and short circuits. This compact thermal circuit breaker operates at a maximum voltage of 250VAC and 50VDC, making it suitable for a wide range of voltages. The W58-XC4C12A-1 is an essential component for ensuring the safety and smooth operation of your electrical equipment.
Product Highlights:
- W58 Series
- Actuator Style = Push to Reset
- Number of Poles = 1
- Current Rating = 1 Amps.
- Button Color = White with Black Rate Marking, Red Trip Band
Search Keywords:
W58XC4C12A1
IN STOCK:
312
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$11.85
$59.250
25
$8.24
$206.000
50
$7.08
$354.000
100
$6.38
$638.000
300
$6.16
$1,848.000
500
$6.10
$3,050.000
1,000
$6.03
$6,030.000
2,500
+
$5.97
$14,925.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL2311
LKG PLUG, 20A 125V, L5-20P, B/W
66360-8
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Phosphor Bronze Contact with 30.0µ...
W58-XC4C12A-20
Circuit Breaker Thermal 1Pole 20A 250VAC/50VDC
W58-XC4C12A-4
Circuit Breaker Thermal 1Pole 4A 250VAC/50VDC
27E895
Relay Sockets Glass-Filled Polyester Screw Terminal DIN Rail 2Pole Medical