W58-XC4C12A-15
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 15A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XC4C12A-15
Alias/AKA:
4-1393249-1
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 15 Amps.
- Button Color = White with Black Rate Marking, Red Trip Band
Search Keywords:
W58XC4C12A15
IN STOCK:
970
Ships today, if you order in
On Order:
400
can ship 5/14/25
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$6.892
$34.460
25
$4.490
$112.250
100
$4.196
$419.600
300
$3.932
$1,179.600
500
$3.892
$1,946.000
1,000
$3.766
$3,766.000
2,500
$3.522
$8,805.000
5,000
+
$3.487
$17,435.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
JS1-24V-F
Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
JW2SN-DC12V
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
41770
SPLC AMVAR 7000-13000 BR
3296Y-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...