W58-XC4C12A-2
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 2A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XC4C12A-2
Alias/AKA:
4-1393249-2
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
2 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W58-XC4C12A-2 is a reliable and efficient thermal circuit breaker. This 1-pole circuit breaker has a current rating of 2A and is suitable for both 250VAC and 50VDC applications. It is designed to protect electrical circuits from overcurrent conditions, ensuring the safety and reliability of your equipment. This circuit breaker is compact and easy to install, making it an ideal choice for various industrial and commercial applications.
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 2 Amps.
- Button Color = White with Black Rate Marking, Red Trip Band
Search Keywords:
W58XC4C12A2
IN STOCK:
4,427
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$11.19
$55.950
25
$8.74
$218.500
50
$5.31
$265.500
100
$5.26
$526.000
300
$5.21
$1,563.000
500
$5.16
$2,580.000
1,000
$5.10
$5,100.000
2,500
+
$5.05
$12,625.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
225532-3
SMA PLUG FLEX
321045
Ring Terminal Connector - 1/4 Stud - 0.031" (0.79mm) Thickness - 0.469" (11.91mm) Outer Wi...
66360-8
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Phosphor Bronze Contact with 30.0µ...
640903-1
RECEPT,PIDG FASTON 22-18 250
35-2104
Circuit Breaker 4A