W58-XC4C12A-20
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 20A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XC4C12A-20
Alias/AKA:
4-1393249-3
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity/P&B Brand Circuit Breaker Thermal W58-XC4C12A-20 is a reliable and efficient 1-pole circuit breaker designed for high-performance applications. With a current rating of 20A and a voltage rating of 250VAC/50VDC, this circuit breaker offers excellent protection against overloads and short circuits. It is equipped with thermal tripping mechanisms, ensuring optimal safety and long-term durability. Suitable for various industrial and commercial applications, this circuit breaker is easy to install and guarantees reliable operation in demanding environments. Upgrade your electrical system with the TE Connectivity/P&B Brand Circuit Breaker Thermal W58-XC4C12A-20 for enhanced safety and performance.
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 20 Amps.
- Button Color = White with Black Rate Marking, Red Trip Band
Search Keywords:
W58XC4C12A20
IN STOCK:
795
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$9.05
$45.250
25
$5.56
$139.000
50
$5.11
$255.500
100
$4.63
$463.000
300
$4.58
$1,374.000
500
$4.54
$2,270.000
1,000
$4.49
$4,490.000
2,500
+
$4.45
$11,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
205838-1
CPC PLUG ASSEMBLY SIZE 11-8
AH164-J2A11A
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
10-8880
Solder Flux, High Voltage Putty
DPRI-01
Proximity Sensor Magnetic NPN/PNP 5mm 100VDC 100VAC 2-Pin
HW1K-33DF20
Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pane...