W58-XC4C12A-3
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 3A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XC4C12A-3
Alias/AKA:
4-1393249-5
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W58-XC4C12A-3 is a reliable and high-quality thermal circuit breaker. It is designed with a single pole configuration and has a rating of 3A at 250VAC/50VDC. This circuit breaker is ideally suited for protecting electrical circuits from overcurrents and short circuits. With its advanced thermal protection mechanism, it provides a reliable and efficient solution for electrical safety in various applications. This compact and durable breaker is a must-have component for any electrical system that requires robust protection.
Product Highlights:
- W58 Series
- Actuator Style = Push to Reset
- Number of Poles = 1
- Current Rating = 3 Amps.
- Button Color = White with Black Rate Marking, Red Trip Band
Search Keywords:
W58XC4C12A3
IN STOCK:
1,131
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$8.77
$43.850
25
$6.64
$166.000
50
$6.57
$328.500
100
$5.64
$564.000
300
$5.53
$1,659.000
500
$5.47
$2,735.000
1,000
$5.42
$5,420.000
2,500
+
$5.27
$13,175.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
JS1-24V-F
Power Relay 24VDC 5DC/10AAC SPDT(22x16x16.4)mm THT
JW2SN-DC12V
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
3296Y-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
AKTSC21K
Switch Access Tactile Switch Square Cap
KUP-11D55-12
Power Relay 12VDC 10A DPDT(48.4x38.9x35.7)mm Panel