W58-XC4C12A-30
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 30A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XC4C12A-30
Alias/AKA:
4-1393249-6
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W58-XC4C12A-30 is a reliable and efficient Circuit Breaker Thermal. It is designed with a single pole and can handle a current of 30A at a voltage of 250VAC/50VDC. This circuit breaker is a crucial component for protecting electrical circuits from overloads and short circuits. With its durable construction and high-performance capabilities, it ensures the safe and efficient operation of your electrical systems.
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 30 Amps.
- Button Color = White with Black Rate Marking, Red Trip Band
Search Keywords:
W58XC4C12A30
IN STOCK:
1,051
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$9.972
$49.860
25
$7.656
$191.400
100
$5.966
$596.600
300
$5.473
$1,641.900
500
$5.044
$2,522.000
1,000
$4.994
$4,994.000
2,500
$4.944
$12,360.000
5,000
+
$4.894
$24,470.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
204370-2
PIN CONTACT,Sz22D,22-28 AWG
170364-1
MINI UNIVERSAL M-N-L PIN LP
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
205838-1
CPC PLUG ASSEMBLY SIZE 11-8
2-520263-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 6.35mm x ...