help desk software
DATA SHEET

W58-XC4C12A-4

TE Connectivity / P&B Brand

Circuit Breaker Thermal 1Pole 4A 250VAC/50VDC .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XC4C12A-4
Alias/AKA:
4-1393249-8
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
4 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal 1Pole 4A 250VAC/50VDC
Product Highlights:
  • W58 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 4 Amps.
  • Button Color = White with Black Rate Marking, Red Trip Band
Search Keywords:
W58XC4C12A4
IN STOCK: 340
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.03
$45.150
25
$6.87
$171.750
50
$6.75
$337.500
100
$5.92
$592.000
300
$5.86
$1,758.000
500
$5.80
$2,900.000
1,000
$5.74
$5,740.000
2,500 +
$5.68
$14,200.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models