W58-XC4C12A-7
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 7A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XC4C12A-7
Alias/AKA:
5-1393249-0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
7 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal 1Pole 7A 250VAC/50VDC
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 7 Amps.
- Button Color = White with Black Rate Marking, Red Trip Band
Search Keywords:
W58XC4C12A7
IN STOCK:
333
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$7.777
$38.885
25
$6.617
$165.425
100
$5.613
$561.300
300
$5.454
$1,636.200
500
$5.399
$2,699.500
1,000
$5.107
$5,107.000
2,500
$4.761
$11,902.500
5,000
+
$4.713
$23,565.000
Please Note:
Item may be subject to tariff fee if shipping within the United States