W67-X2Q110-15
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q110-15
Alias/AKA:
4-1393252-2
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 15 Amps.
- Toggle Color = White
Search Keywords:
W67X2Q11015
IN STOCK:
1,022
Ships today, if you order in
MOQ for out of Stock Qty:
36
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$38.37
$38.370
10
$26.82
$268.200
25
$24.01
$600.250
36
$23.77
$855.720
72
$23.05
$1,659.600
108
$22.82
$2,464.560
144
+
$22.59
$3,252.960
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides