help desk software
DATA SHEET

W67-X2Q110-20

TE Connectivity / P&B Brand

Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q110-20
Alias/AKA:
4-1393252-3
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The W67-X2Q110-20 is a hydraulic magnetic circuit breaker designed by TE Connectivity / P&B Brand. This 1-pole circuit breaker has a current rating of 20A and can handle a maximum voltage of 277VAC. It offers reliable protection against overcurrent and short circuit faults in electrical circuits. The hydraulic magnetic technology ensures precise and consistent tripping characteristics. This compact and durable circuit breaker is an ideal choice for various applications, including industrial machinery, commercial equipment, and power distribution systems.
Product Highlights:
  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 20 Amps.
  • Toggle Color = White
Search Keywords:
W67X2Q11020
IN STOCK: 244
Can Ship immediately
MOQ for out of Stock Qty:
36
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.36
$62.360
10
$58.29
$582.900
25
$56.44
$1,411.000
36
$55.87
$2,011.320
72
$47.03
$3,386.160
108
$45.46
$4,909.680
144 +
$43.90
$6,321.600
Tools/3D Models