W67-X2Q110-5
TE Connectivity / P&B BrandCircuit Breaker Magnetic Hydraulic 1Pole 5A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q110-5
RoHS:
No
HTS:
8536200040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic Hydraulic
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Circuit Breaker Magnetic Hydraulic 1Pole 5A 250VAC/50VDC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Circuit Breaker Size = 50.8 mm
- 1 Poles
Search Keywords:
W67X2Q1105
This product is discontinued, but still in stock
IN STOCK:
181
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$135.71
$135.710
5
$130.45
$652.250
10
+
$124.09
$1,240.900
Product Guides