W67-X2Q113-25
TE Connectivity / P&B BrandCircuit Breaker Magnetic Hydraulic 1Pole 25A 250VAC/415VAC/240VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q113-25
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic Hydraulic
Voltage Rating:
250,415,240 VAC
Number of Poles:
1
Current Rating:
25 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Circuit Breaker Magnetic Hydraulic 1Pole 25A 250VAC/415VAC/240VAC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 25 Amps.
- Toggle Color = White
Search Keywords:
W67X2Q11325
This product is discontinued, but still in stock
IN STOCK:
87
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$135.71
$135.710
5
$130.45
$652.250
10
+
$124.09
$1,240.900
Product Guides