W67-X2Q12-15
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q12-15
Alias/AKA:
5-1393252-6
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
TE Connectivity's P&B Brand part W67-X2Q12-15 is a reliable and high-performance circuit breaker designed to ensure optimal protection for your electrical systems. This hydraulic magnetic circuit breaker features a single pole configuration and can handle a current of up to 15A at 277VAC. It is specially engineered to handle demanding applications and is built to provide efficient and safe circuit protection. With its advanced hydraulic magnetic technology, this circuit breaker offers reliable overcurrent protection and immediate interruption in the event of an electrical fault. Trust TE Connectivity's P&B Brand part W67-X2Q12-15 to safeguard your electrical systems and provide peace of mind.
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 15 Amps.
- Toggle Color = White
Search Keywords:
W67X2Q1215
IN STOCK:
373
Can Ship immediately
On Order:
144
can ship 3/12/25
576
can ship 5/26/25
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$51.80
$51.800
5
$49.43
$247.150
24
$44.58
$1,069.920
48
$40.47
$1,942.560
72
$40.06
$2,884.320
120
$39.66
$4,759.200
264
+
$39.27
$10,367.280
Product Guides
Product Changes