Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q13-20
Alias/AKA:
6-1393252-9
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC
Search Keywords:
W67X2Q1320
IN STOCK:
15
Can Ship immediately
MOQ for out of Stock Qty:
36
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$70.58
$70.580
10
$47.16
$471.600
25
$44.90
$1,122.500
36
$41.51
$1,494.360
72
$39.07
$2,813.040
108
$38.48
$4,155.840
144
+
$35.94
$5,175.360
Product Guides