W67-X2Q52-5
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 5A 65VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q52-5
Alias/AKA:
8-1393252-7
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 5A 65VDC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 5 Amps.
- Toggle Color = White
Search Keywords:
W67X2Q525
IN STOCK:
114
Can Ship immediately
MOQ for out of Stock Qty:
36
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$55.87
$55.870
10
$50.20
$502.000
25
$48.54
$1,213.500
36
$48.05
$1,729.800
72
$47.57
$3,425.040
108
$47.10
$5,086.800
144
+
$46.62
$6,713.280
Product Guides
CUSTOMERS
ALSO BOUGHT
W67-X2Q52-25
Circuit Breaker Hydraulic Magnetic 1Pole 25A 65VDC
MS3106F36-10P
MIL Series Connector - 48 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
W91-X152-20
Circuit Breaker Hydraulic Magnetic 1Pole 20A 65VDC
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
XA1E-BV302-R
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount