W67-X2T13-15
TE Connectivity / P&B BrandCircuit Breaker Magnetic Hydraulic 1Pole 15A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2T13-15
Alias/AKA:
9-1393252-9
RoHS:
Yes
HTS:
8536200040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
72
Package Type:
Type:
Magnetic Hydraulic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Circuit Breaker Magnetic Hydraulic 1Pole 15A 277VAC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 15 Amps.
- Toggle Color = White
Search Keywords:
W67X2T1315
This product is discontinued, but still in stock
IN STOCK:
68
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$139.23
$139.230
5
$51.21
$256.050
10
$47.68
$476.800
25
+
$32.76
$819.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
EC11J1520402
Mechanical Encoder Rotary Incremental Flat 12mN.m Straight Quadrature Digital Square Wave ...
06AK2D
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
70.350.1635.0
Hood 16 Shell Size Silver Aluminum Die Cast
BZ-7RD-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
SL1-A
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit...