W68-X2Q12-10
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W68-X2Q12-10
Alias/AKA:
2-1393253-9
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W68-X2Q12-10 is a reliable and efficient hydraulic magnetic circuit breaker. With 2 pole configuration and a rated current of 10A, it ensures the optimal protection of electrical circuits. Designed to operate at 277VAC, this circuit breaker is suitable for a wide range of industrial and commercial applications. Its hydraulic magnetic technology provides superior performance and accuracy in both overcurrent and short circuit protection. Trust TE Connectivity / P&B Brand to deliver a reliable and sturdy circuit breaker for your electrical needs.
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 10 Amps.
- Toggle Color = White
Search Keywords:
W68X2Q1210
IN STOCK:
55
Ships today, if you order in
On Order:
72
can ship 12/26/24
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$63.93
$63.930
5
$62.05
$310.250
12
$60.81
$729.720
24
$60.21
$1,445.040
60
$59.60
$3,576.000
108
$59.01
$6,373.080
252
+
$58.42
$14,721.840
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AL-C6
Switch Access Adapter Socket Push Button Switch
AL6M-M24-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
W68-X2Q12-20
Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 20A, 277VAC - White Lever Actuator...
12CL5MX
DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contac...
VOF-185-12
AC/DC Power Supply - 1 Output - Open Frame - 12V@15.42 A - 185W