W68-X2Q12-12
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 2Pole 12A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W68-X2Q12-12
Alias/AKA:
3-1393253-1
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
12 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 12A 277VAC
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 12 Amps.
- Toggle Color = White
Search Keywords:
W68X2Q1212
IN STOCK:
73
Ships today, if you order in
MOQ for out of Stock Qty:
18
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$125.76
$125.760
5
$101.50
$507.500
10
$98.36
$983.600
18
$95.36
$1,716.480
36
$94.40
$3,398.400
54
$93.46
$5,046.840
72
+
$92.53
$6,662.160
Product Guides