W68-X2Q12-5
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W68-X2Q12-5
Alias/AKA:
3-1393253-8
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W68-X2Q12-5 is a high-quality hydraulic magnetic circuit breaker designed for reliable protection in electrical circuits. This 2-pole breaker has a maximum current rating of 5A and can safely operate with a voltage of up to 277VAC. The hydraulic magnetic technology ensures precise and reliable circuit interruption, offering enhanced safety in a range of applications. With its compact design and easy installation, this circuit breaker is an excellent choice for various industrial, commercial, and residential electrical systems.
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 5 Amps.
- Toggle Color = White
Search Keywords:
W68X2Q125
IN STOCK:
64
Ships today, if you order in
On Order:
72
can ship 12/26/24
72
can ship 7/28/25
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$71.51
$71.510
5
$69.76
$348.800
12
$68.73
$824.760
24
$64.00
$1,536.000
60
$61.88
$3,712.800
108
$61.26
$6,616.080
252
+
$60.65
$15,283.800
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5-103957-1
10X2 MTE RCPT SR LATCH .100CL
103455-2
Socket Contact - AMPMODU Mod V Series - 27 to 32 AWG - 30.0µin (0.76µm) Gold Contact Finis...
ABC-20-R
Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
2-520407-2
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
350431-4
06P UMNL PINHDR ASSY V2 NAT LF