W69-X2Q12-30
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W69-X2Q12-30
Alias/AKA:
9-1393253-1
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W69-X2Q12-30 is a hydraulic magnetic circuit breaker designed for reliable and efficient protection of electrical circuits. With a 3-pole configuration, it is capable of handling up to 30A of current at 277VAC. This circuit breaker uses hydraulic magnetic technology to provide precise and reliable overcurrent protection, ensuring the safe operation of electrical systems. It is suitable for a wide range of applications and provides peace of mind with its robust construction and dependable performance.
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 3
- Current Rating = 30 Amps.
- Toggle Color = White
Search Keywords:
W69X2Q1230
IN STOCK:
208
Ships today, if you order in
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$162.86
$162.860
8
$144.88
$1,159.040
16
$143.34
$2,293.440
32
$141.80
$4,537.600
56
$125.46
$7,025.760
80
$122.98
$9,838.400
104
+
$121.75
$12,662.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
LT375
Spade Conical Soldering Tip - .06 in. (1.5 mm) x .48 in. (12.2 mm).
CA3-B0-34-630-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC/480VAC
LT376
Spade Soldering Tip - .12 in. (3.0 mm) x .48 in. (12.2 mm).
SGR-47
Thrml Mgmt Access Fan Guard 119mm Metal
AML76F10T01P
Switch Access Rectangular Switch Guard Push Button Switch