W91-X112-10
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X112-10
Alias/AKA:
2-1393254-2
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 10 Amps.
Search Keywords:
W91X11210
IN STOCK:
51
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$54.08
$54.080
5
$52.21
$261.050
24
$49.04
$1,176.960
48
$46.40
$2,227.200
72
$43.75
$3,150.000
120
$42.42
$5,090.400
264
+
$42.00
$11,088.000
Product Guides
CUSTOMERS
ALSO BOUGHT
12TW8-3D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...
KUP-11A15-120
General Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 10A Contact - 240VAC Switching - N...
W91-X112-5
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC
PRD-11AG0-120
General Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 30A Contact - 240VAC Switching - N...
W91-X112-15
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC