W91-X112-15
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X112-15
Alias/AKA:
2-1393254-3
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The W91-X112-15 is a 1-pole panel mount Magnetic Hydraulic Circuit Breaker with series trip circuit function. The 2-1393254-3 calibration breaker will hold 100% of rated current, may trip between 101 and 124% of rated load (134% for AC/DC units), breakers must trip at 125% of rated load and above (135% for AC/DC units).
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 15 Amps.
Search Keywords:
W91X11215
IN STOCK:
65
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$53.35
$53.350
5
$47.46
$237.300
24
$43.28
$1,038.720
48
$38.78
$1,861.440
72
$38.02
$2,737.440
120
$37.64
$4,516.800
264
+
$35.46
$9,361.440
Product Guides
CUSTOMERS
ALSO BOUGHT
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
206227-1
23-7 RECEPT REV SEX
206425-1
Circular Connector - CPC Series 3 - Flange Mount Receptacle - 3 Contacts - Thermoplastic B...
HBL2316
LKG FLG-RCPT, 20A 125V, L5-20R, WH
081-0137-203
373 Series Lens Cap Convex Non-Diffused Clear