W91-X112-20
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X112-20
Alias/AKA:
2-1393254-5
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W91-X112-20 is a reliable and high-quality circuit breaker designed to protect electrical circuits. With its hydraulic magnetic technology, it provides precise and accurate protection against overloads and short circuits. This 1-pole breaker has a current rating of 20A and is suitable for use with 277VAC systems. It ensures the safety and reliability of your electrical setup, making it an essential component for any application that requires dependable circuit protection.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 20 Amps.
Search Keywords:
W91X11220
IN STOCK:
219
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$49.24
$49.240
5
$48.74
$243.700
24
$48.26
$1,158.240
48
$47.77
$2,292.960
72
$47.30
$3,405.600
120
$46.82
$5,618.400
264
+
$46.36
$12,239.040
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-5207908-0
D Sub Backshell - AMPLIMITE Series - DC - 90° - 180° - Thermoplastic Body.
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
206227-1
23-7 RECEPT REV SEX
CC1432
Power Block Covers,Snap On
206425-1
Circular Connector - CPC Series 3 - Flange Mount Receptacle - 3 Contacts - Thermoplastic B...