W91-X112-25
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 25A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X112-25
Alias/AKA:
2-1393254-6
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
25 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 25A 277VAC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 25 Amps.
Search Keywords:
W91X11225
IN STOCK:
30
Ships today, if you order in
MOQ for out of Stock Qty:
36
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$70.65
$70.650
10
$45.62
$456.200
25
$43.28
$1,082.000
36
$42.63
$1,534.680
72
$42.00
$3,024.000
108
$41.37
$4,467.960
144
+
$40.74
$5,866.560
Product Guides