W91-X112-5
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X112-5
Alias/AKA:
3-1393254-0
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W91-X112-5 is a circuit breaker with hydraulic magnetic technology. It is designed with 1 pole and has a current rating of 5A and a voltage rating of 277VAC. This circuit breaker is highly reliable and helps protect your electrical circuits from overloading or short circuits. It is suitable for various applications and is built to withstand demanding environments.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 5 Amps.
Search Keywords:
W91X1125
IN STOCK:
128
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$63.35
$63.350
5
$59.30
$296.500
24
$55.91
$1,341.840
48
$54.90
$2,635.200
72
$46.59
$3,354.480
120
$43.48
$5,217.600
264
+
$43.05
$11,365.200
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
W91-X112-10
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
W93-X112-30
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
W93-X112-40
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC
281-335
End and intermediate plate - 2.5 mm thick - orange
281-652
4-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 ...