W91-X112-7
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 7A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X112-7
Alias/AKA:
3-1393254-3
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
7 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 7A 277VAC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 7 Amps.
Search Keywords:
W91X1127
IN STOCK:
73
Can Ship immediately
MOQ for out of Stock Qty:
36
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$45.02
$45.020
10
$40.69
$406.900
25
$40.28
$1,007.000
36
$39.88
$1,435.680
72
$38.39
$2,764.080
108
$37.72
$4,073.760
144
+
$36.51
$5,257.440
Product Guides
CUSTOMERS
ALSO BOUGHT
10-141
Barrier Block - 10 Circuits - 20 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 A...
W92-X112-2
Circuit Breaker Hydraulic Magnetic 2Pole 2A 277VAC
W91-X112-10
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
W92-X112-20
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
W91-X112-15
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC