W91-X152-10
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 10A 65VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X152-10
Alias/AKA:
4-1393254-2
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The W91-X152-10 is a reliable and efficient hydraulic magnetic circuit breaker from TE Connectivity / P&B Brand. Designed for 1-pole applications, this circuit breaker is capable of handling a maximum current of 10A and a voltage of 65VDC. With its hydraulic magnetic technology, it combines the advantages of hydraulic delay with magnetic trip to provide accurate and reliable protection against overload and short circuit conditions. This compact and durable circuit breaker is suitable for various applications where reliable circuit protection is essential.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 10 Amps.
Search Keywords:
W91X15210
IN STOCK:
39
Ships today, if you order in
MOQ for out of Stock Qty:
36
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$66.90
$66.900
10
$43.42
$434.200
25
$42.29
$1,057.250
36
$41.21
$1,483.560
72
$40.79
$2,936.880
108
$40.39
$4,362.120
144
+
$39.07
$5,626.080
Product Guides
CUSTOMERS
ALSO BOUGHT
W67-X2Q52-10
Circuit Breaker Hydraulic Magnetic 1Pole 10A 65VDC
56SD36-01-1-AJS
GRAYHILL 56SD36-01-1-AJS Rotary Switch, 56 Series, Non Illuminated, 36 , 200 mA, 200 mA, 1...
102619-4
12 MODII HDR DRST SHRD .100CL
W67-X2Q52-25
Circuit Breaker Hydraulic Magnetic 1Pole 25A 65VDC
60619-7
CMNL SOK AUPHBZ L/P