help desk software
DATA SHEET

W91-X152-20

TE Connectivity / P&B Brand

Circuit Breaker Hydraulic Magnetic 1Pole 20A 65VDC .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X152-20
Alias/AKA:
4-1393254-4
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W91-X152-20 is a high-quality hydraulic magnetic circuit breaker designed for reliable protection in electrical systems. This 1-pole breaker has a current rating of 20A and a voltage rating of 65VDC, making it suitable for a variety of applications. With its durable construction and precise operation, this circuit breaker offers dependable performance and peace of mind in your electrical setup.
Product Highlights:
  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 20 Amps.
Search Keywords:
W91X15220
IN STOCK: 115
Can Ship immediately
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.65
$55.650
5
$51.45
$257.250
24
$47.61
$1,142.640
48
$40.93
$1,964.640
72
$40.52
$2,917.440
120
$38.20
$4,584.000
264 +
$35.46
$9,361.440
Tools/3D Models