W91-X152-40
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 40A 65VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X152-40
Alias/AKA:
4-1393254-8
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
40 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
TE Connectivity's P&B Brand W91-X152-40 is a high-quality hydraulic magnetic circuit breaker designed for reliable protection against overload and overcurrent conditions. This 1-pole breaker is engineered to handle a maximum current of 40 amps and is specifically designed for 65VDC applications. With its robust construction and advanced technology, this circuit breaker offers excellent performance and durability. Whether used in industrial, automotive, or other electrical systems, the W91-X152-40 provides a dependable and efficient solution to ensure the safety and reliability of your electrical circuits.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 1 Poles
- Current Rating = 40 A
Search Keywords:
W91X15240
IN STOCK:
171
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$44.63
$44.630
5
$39.39
$196.950
24
$34.26
$822.240
48
$32.19
$1,545.120
72
$31.86
$2,293.920
120
$29.26
$3,511.200
264
+
$28.20
$7,444.800
Product Guides
Product Changes