W91-X152-5
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 1Pole 5A 65VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X152-5
Alias/AKA:
4-1393254-9
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 5A 65VDC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 1
- Current Rating = 5 Amps.
Search Keywords:
W91X1525
IN STOCK:
100
Ships today, if you order in
MOQ for out of Stock Qty:
36
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$38.30
$38.300
36
$35.89
$1,292.040
72
$35.35
$2,545.200
108
$34.82
$3,760.560
144
+
$34.30
$4,939.200
Product Guides