help desk software
DATA SHEET

W92-X1110-10

TE Connectivity / P&B Brand

Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W92-X1110-10
Alias/AKA:
6-1393254-1
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC
Product Highlights:
  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 2
  • Current Rating = 10 Amps.
Search Keywords:
W92X111010
IN STOCK: 21
Ships today, if you order in
MOQ for out of Stock Qty:
18
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$318.20
$318.200
5
$313.42
$1,567.100
10
$308.72
$3,087.200
18
$304.09
$5,473.620
36
$160.49
$5,777.640
54
$110.37
$5,959.980
72 +
$108.17
$7,788.240
Tools/3D Models