W92-X1110-30
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W92-X1110-30
Alias/AKA:
6-1393254-4
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
12
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W92-X1110-30 is a reliable and high-performance circuit breaker designed for various applications. It is a hydraulic magnetic 2Pole breaker that provides reliable protection against overcurrents and short circuits. With a rated current of 30A and a voltage rating of 277VAC, this circuit breaker is suitable for use in diverse electrical systems. Its hydraulic magnetic technology ensures fast and accurate tripping, providing enhanced safety and protection for your electrical circuits. Trust the TE Connectivity / P&B Brand part W92-X1110-30 for its durability, efficiency, and exceptional performance.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 2 Poles
- Current Rating = 30 A
Search Keywords:
W92X111030
IN STOCK:
264
Can Ship immediately
MOQ for out of Stock Qty:
18
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$161.29
$161.290
5
$150.55
$752.750
10
$145.66
$1,456.600
18
$141.50
$2,547.000
36
$140.08
$5,042.880
54
$129.01
$6,966.540
72
+
$116.53
$8,390.160
CUSTOMERS
ALSO BOUGHT
IELK1-1-72-10.0-01-V
Circuit Breaker Magnetic 1Pole 10A
211399-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.
1-66360-0
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
4-640440-0
10P MTA100 CONN ASSY 22AWG RED