W92-X112-15
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W92-X112-15
Alias/AKA:
7-1393254-0
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
12
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity/P&B Brand part W92-X112-15 is a reliable circuit breaker designed to provide efficient and safe protection for electrical circuits. This hydraulic magnetic circuit breaker features a 2-pole configuration with a maximum current rating of 15A and an operating voltage of 277VAC. With its robust construction and high performance, it ensures reliable operation and offers excellent protection against overcurrent and short circuits. The W92-X112-15 circuit breaker is a trusted choice for various applications where electrical circuit protection is required, providing peace of mind and unmatched efficiency.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- 2 Poles
- Current Rating = 15 Amps.
Search Keywords:
W92X11215
IN STOCK:
24
Can Ship immediately
On Order:
72
can ship 10/23/24
144
can ship 3/24/25
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$137.07
$137.070
5
$128.23
$641.150
12
$123.23
$1,478.760
24
$117.80
$2,827.200
36
$115.49
$4,157.640
60
$109.58
$6,574.800
84
+
$108.48
$9,112.320
CUSTOMERS
ALSO BOUGHT
5VK1
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
5227726-2
ISOLATED BNC SOLDER JACK ASSY
EP2.5/4UN
End Plate Terminal Block - DIN Rail - Gray - 32mm x 39mm x 1.5mm.
CA702
CX Series/ Accessory - End Stop
D2041850
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium