W92-X112-20
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W92-X112-20
Alias/AKA:
7-1393254-2
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Pack
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W92-X112-20 is a reliable and efficient circuit breaker designed for hydraulic magnetic applications. This 2-pole breaker has a maximum current rating of 20A and is suitable for use in 277VAC systems. With its hydraulic magnetic mechanism, this circuit breaker ensures precise and accurate operation, offering excellent protection against overcurrents and short circuits. Its compact design and durable construction make it ideal for various applications in industrial and commercial settings. Trust the TE Connectivity / P&B Brand W92-X112-20 circuit breaker to provide reliable protection for your electrical system.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 20 Amps.
Search Keywords:
W92X11220
IN STOCK:
37
Can Ship immediately
On Order:
144
can ship 3/24/25
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$114.28
$114.280
5
$109.20
$546.000
12
$108.11
$1,297.320
24
$107.03
$2,568.720
36
$104.96
$3,778.560
60
$103.91
$6,234.600
84
+
$101.90
$8,559.600
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CA702
CX Series/ Accessory - End Stop
2-87962-4
50 MODII HORZ DR CE 100CL/115
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
5227726-2
ISOLATED BNC SOLDER JACK ASSY