Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W93-X110-30
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$426.43
$426.430
10
+
$368.14
$3,681.400
Product Guides