W93-X1110-50
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W93-X1110-50
Alias/AKA:
9-1393254-9
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 3
- Current Rating = 50 Amps.
Search Keywords:
W93X111050
IN STOCK:
0
MOQ for out of Stock Qty:
12
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
12
$264.66
$3,175.920
24
$140.11
$3,362.640
36
$98.60
$3,549.600
48
+
$96.63
$4,638.240
Product Guides