W93-X112-20
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W93-X112-20
Alias/AKA:
1393255-4
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W93-X112-20 is a hydraulic magnetic circuit breaker that operates on a 3-pole configuration and has a current rating of 20A at 277VAC. This circuit breaker is designed to provide reliable and efficient protection for electrical circuits by combining hydraulic technology and magnetic trip elements. It offers superior performance and accuracy in detecting and interrupting overcurrent conditions, ensuring the safety of electrical systems and preventing damage or fire hazards. The W93-X112-20 circuit breaker is a high-quality solution suitable for a wide range of industrial and commercial applications.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 3
- Current Rating = 20 Amps.
Search Keywords:
W93X11220
IN STOCK:
79
Can Ship immediately
MOQ for out of Stock Qty:
12
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$233.73
$233.730
5
$223.69
$1,118.450
12
$204.51
$2,454.120
24
$191.73
$4,601.520
36
$189.81
$6,833.160
48
+
$178.95
$8,589.600
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-965421-1
FLA-STE-GEH2,8 2P
102387-9
40 MODIV HSG COMP DR .100 POL
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
206226-1
Circular Connector - CPC Series 3 - Cable Mount Plug - 7 Contacts - Crimp Pin - Contacts N...
PS0509NBK
Conduit Connector - SwivelLok® - Multi Position - 1/2 " - Nylon (Polyamide) - Black - 83....