W93-X112-30
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W93-X112-30
Alias/AKA:
1393255-8
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity / P&B brand part W93-X112-30 is a reliable and durable circuit breaker designed for efficient and safe operation in various electrical systems. With a hydraulic magnetic mechanism, it provides accurate and instantaneous trip response to protect against overcurrent conditions. This 3-pole circuit breaker is specifically rated for 30A and 277VAC applications, making it suitable for a wide range of industrial and commercial settings. Trust in the quality and performance of this TE Connectivity / P&B part for effective protection and smooth operation of your electrical circuitry.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 3
- Current Rating = 30 Amps.
Search Keywords:
W93X11230
IN STOCK:
70
Can Ship immediately
On Order:
48
can ship 2/26/25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$162.76
$162.760
3
$161.00
$483.000
8
$159.39
$1,275.120
16
$157.80
$2,524.800
32
+
$156.22
$4,999.040
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5227726-2
ISOLATED BNC SOLDER JACK ASSY
141J
Conn Jumper 2 POS ST
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
CA3-B0-34-630-121-C
3-pole - Handle - 30 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA A...
8-141
Barrier Block - 8 Circuits - 16 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...