W93-X112-40
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W93-X112-40
Alias/AKA:
1-1393255-0
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
40 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand W93-X112-40 Circuit Breaker is a high-quality hydraulic magnetic breaker designed for reliable and efficient protection in various circuit applications. With its three-pole configuration, it offers enhanced performance and safety in electrical systems. This circuit breaker is rated for 40A and can handle a maximum voltage of 277VAC. It is built to provide excellent overcurrent and overload protection, ensuring the smooth operation of your electrical equipment. Whether used in industrial, commercial, or residential applications, the W93-X112-40 is a dependable circuit breaker that delivers exceptional performance and durability.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 3
- Current Rating = 40 Amps.
Search Keywords:
W93X11240
IN STOCK:
164
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$154.35
$154.350
5
$151.94
$759.700
12
$150.42
$1,805.040
24
$148.92
$3,574.080
36
$147.43
$5,307.480
48
+
$145.95
$7,005.600
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
324165
TERMINAL,PG SPD FLG 16-14 6
W91-X112-10
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC
W91-X112-5
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
W93-X112-30
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC