W93-X112-5
TE Connectivity / P&B BrandCircuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W93-X112-5
Alias/AKA:
1-1393255-2
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
3
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
TE Connectivity's P&B brand W93-X112-5 is a high-quality hydraulic magnetic circuit breaker designed for optimal performance in a variety of electrical applications. This 3-pole circuit breaker has a rated current of 5A and can safely operate at 277VAC voltage. With its reliable construction and precise functionality, the W93-X112-5 ensures robust protection for electrical circuits, making it an ideal choice for industrial and commercial environments. Trust TE Connectivity's P&B brand for dependable circuit protection solutions.
Product Highlights:
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 3
- Current Rating = 5 Amps.
- Toggle Color = Black
Search Keywords:
W93X1125
IN STOCK:
122
Can Ship immediately
MOQ for out of Stock Qty:
12
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$185.85
$185.850
5
$169.32
$846.600
12
$156.43
$1,877.160
24
$154.87
$3,716.880
36
$153.32
$5,519.520
48
+
$151.78
$7,285.440
Product Guides
CUSTOMERS
ALSO BOUGHT
W91-X152-10
Circuit Breaker Hydraulic Magnetic 1Pole 10A 65VDC
RM702615
Power Relay 115VAC 40A 3PDT(38.5x35.5x56.2)mm Plug-In
W93-X112-15
Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC
24575138
IP-Up Carrying Handle
14575125
Enclosure, Desktop Case, Unshielded, Silver, 3U, 42 HP, 331 mm, CompacPRO | nVent SCHROFF ...