XT424615
TE Connectivity / P&B BrandPower Relay 115VAC 8A DPDT(29x13x25.6)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
XT424615
Alias/AKA:
1887201-7
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
8.1 KOhm
Life Cycle:
Discontinued
Power Relay 115VAC 8A DPDT(29x13x25.6)mm THT
Product Highlights:
- XT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords:
XT424615
This product is discontinued, but still in stock
IN STOCK:
56
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$8.74
$87.400
30
$8.66
$259.800
50
$8.57
$428.500
100
$8.49
$849.000
250
$8.40
$2,100.000
500
$8.32
$4,160.000
1,000
+
$8.23
$8,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
770249-3
UMNL II SOK PTPPHBZ LP 12-14
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
EO1804PPAS-1
Photoelectric Sensor - Type EO1804.PAS - Diffuse - 400 mm - PNP - M12 Plug - 10 Vdc to 40V...
EX810
Clamp Meters With IR Thermometers 1000A
TL81A
Deluxe Electronic Test Lead Kit