XT484T30
TE Connectivity / P&B BrandPower Relay 230VAC 8A DPDT(29mm 13mm 26.7mm) Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
XT484T30
Alias/AKA:
1887213-1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Connector
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
32.5 KOhm
Life Cycle:
Discontinued
Power Relay 230VAC 8A DPDT(29mm 13mm 26.7mm) Socket
Product Highlights:
- Relay Type = Interface Plug-In Relay
- Relay Style = Power
- XT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 A
Search Keywords:
XT484T30
This product is discontinued, but still in stock
IN STOCK:
2,903
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$17.11
$171.100
30
$16.86
$505.800
50
$16.60
$830.000
100
$16.36
$1,636.000
250
$16.11
$4,027.500
500
$15.87
$7,935.000
1,000
+
$15.63
$15,630.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RM1A23A50
Solid State Relay - SPST - 50 A - 265 VAC - Panel - Screw - Zero Crossing
770020-1
6 Position Rectangular Housing Connector Plug White 0.250" (6.35mm)
NHC1023
90 MALE CORD CONN, .38-.50", 1/2", ALU
770055-1
12P UMNL II CAP-FRONT 94VO
SHC1007
CORDCON, STR ML, .06-.13", 3/8", ALU