help desk software
DATA SHEET

3100-15T2999C

TE Connectivity / Products Unlimited Brand

Contactor 120VAC SPST-NO-DM 30A Panel Mount

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100-15T2999C
Alias/AKA:
1-1672125-8
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
30 A
Mounting:
Panel Mount
Termination Style:
0.25Quick Connect/Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Life Cycle:
Discontinued
Contactor 120VAC SPST-NO-DM 30A Panel Mount
Search Keywords:
310015T2999C
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides