3100-20Q6999
TE Connectivity / Products Unlimited BrandElectromechanical Relay 24VAC 11Ohm 30A DPST-NO-DM (( 83.8mm 53.3mm 66.3mm)) Flange Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100-20Q6999
Alias/AKA:
1611004-6
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Maximum Current Rating:
30 A
Contact Arrangement:
DPST-NO-DM
DC Coil Voltage:
N/A
AC Coil Voltage:
24 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
0.25 Quick Connect / Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
The TE Connectivity / Products Unlimited brand part 3100-20Q6999 is an electromechanical relay designed for reliable switching of electrical currents. This relay operates at 24VAC with a resistance of 11Ohm and has a double pole, single throw normally open configuration. With a high current rating of 30A, this DPST-NO-DM relay is suitable for a wide range of applications. It features a compact design with dimensions of 83.8mm x 53.3mm x 66.3mm, making it easy to install in various systems. The flange contactor relay is a durable and efficient component that ensures smooth performance in control and automation systems.
Product Highlights:
- Contactor Type = Definite Purpose
- Model 96
- 3100 Series
- AC Actuating System
- Number of Poles = 2
Search Keywords:
310020Q6999
This product is discontinued, but still in stock
IN STOCK:
70
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$75.42
$75.420
5
$74.67
$373.350
10
$70.40
$704.000
25
$66.17
$1,654.250
50
$62.28
$3,114.000
100
$58.38
$5,838.000
250
+
$57.80
$14,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CSI-38-70032
Time Delay Relay
SDR-120-12
AC/DC Power Supply - 1 Output - 12V@10A - 120W
SDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W.
103001A01F060
Cable Assembly Pigtail 1.83m 16AWG Circular 3 POS F Mini-Change® Bag
M3321GBX-SM
SMCG 2 Heyco®-Tite Liquid Tight Cordgrips Break-Thru™ Cordgrips