3100-20T5999C
TE Connectivity / Products Unlimited BrandContactor 120VAC DPST-NO-DM 35A Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100-20T5999C
Alias/AKA:
4-1672124-8
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO-DM
Mounting:
Panel Mount
Termination Style:
0.25Quick Connect/Screw Terminal
Operating Temperature:
-40 to 65 °C
Life Cycle:
Discontinued
Contactor 120VAC DPST-NO-DM 35A Panel Mount
Product Highlights:
- Contactor Type = Definite Purpose
- Model 96
- 3100 Series
- AC Actuating System
- 2 Poles