help desk software
DATA SHEET

3100-20U6999

TE Connectivity / Products Unlimited Brand

Electromechanical Relay 208/240VAC 1KOhm 30A DPST-NO-DM (( 83.8mm 53.3mm 66.3mm)) Flange Contactor Relay .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100-20U6999
Alias/AKA:
3-1611005-0
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Maximum Current Rating:
30 A
Contact Arrangement:
DPST-NO-DM
DC Coil Voltage:
N/A
AC Coil Voltage:
208,240 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
0.25 Quick Connect / Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
The TE Connectivity / Products Unlimited Brand part 3100-20U6999 is an Electromechanical Relay designed for 208/240VAC applications. This high-quality relay has a 1KOhm resistance and a 30A capacity, making it suitable for a variety of industrial and commercial uses. The DPST-NO-DM configuration ensures reliable performance, while the compact design with dimensions of 83.8mm x 53.3mm x 66.3mm allows for easy installation. This Flange Contactor Relay is a durable and efficient solution for your electrical control needs.
Product Highlights:
  • Contactor Type = Definite Purpose
  • Model 96
  • 3100 Series
  • AC Actuating System
  • 2 Poles
Search Keywords:
310020U6999
  This product is discontinued, but still in stock
IN STOCK: 327
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.91
$55.910
5
$55.35
$276.750
10
$54.80
$548.000
25
$54.25
$1,356.250
50
$53.71
$2,685.500
100
$53.17
$5,317.000
250 +
$52.64
$13,160.000
Tools/3D Models
Product Guides