3100-30C10999JR
TE Connectivity / Products Unlimited BrandContactor - 3 Pole - 24VDC Coil - 40A Contact Rating. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100-30C10999JR
Alias/AKA:
8-1672190-8
RoHS:
Yes
HTS:
8536410045
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Termination Style:
N/A
Life Cycle:
Discontinued
3100-30C10999JR is a 3 Pole, 40FLA, 3 Form X (3PST-NO-DM) general purpose contactor. Silver Cadmium Oxide contacts have line voltage of 240/277, 480 and 600, 50/60 Hz and contact resistive amp ratings of 50A. Coil voltage is 24VDC. Storage and operating of -40°C – +65°C.