Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100-30I17999CJ
Alias/AKA:
4-1611022-8
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Pack
Life Cycle:
Discontinued
Contactors
Product Highlights:
- Contactor Type = Definite Purpose
- Model 93
- 3100 Series
- AC Actuating System
- Number of Poles = 3
Search Keywords:
310030I17999CJ
This product is discontinued, but still in stock
IN STOCK:
46
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$262.46
$262.460
4
$236.03
$944.120
8
$229.85
$1,838.800
12
$226.40
$2,716.800
15
+
$223.01
$3,345.150
Product Guides
CUSTOMERS
ALSO BOUGHT
XA1E-BV304-R
Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
AS6M-3KT2PA
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cy...
DE1A1B-24V
Power Relay 24VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
EFB0412VHD
DC Fans DC Axial Fan - 40x20mm - 12VDC
108-0302-001
Red Banana Plug, Insulated, Round Solder/Solderless Hole