3100-30J17999CJ
TE Connectivity / Products Unlimited BrandElectromechanical Relay 120VAC 45Ohm 75A 3PST-NO-DM (95.25x78.7x90.5)mm Flange Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100-30J17999CJ
Alias/AKA:
4-1611022-9
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Pack
Maximum Current Rating:
75 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
Quick Connect
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued & Replaced
The TE Connectivity Products Unlimited brand part 3100-30J17999CJ is a reliable electromechanical relay designed for industrial applications. This 3PST-NO-DM (3-pole, single throw, normally open, direct mount) relay operates at 120VAC with a low resistance of 45 Ohms, allowing for efficient and powerful electrical switching. With a high current rating of 75A, this flange contactor relay is perfect for controlling heavy-duty loads. Its compact dimensions of 95.25x78.7x90.5mm make it easy to integrate into existing automation systems. Trust in the quality and performance of TE Connectivity Products Unlimited for all your relay needs.
Product Highlights:
- Contactor Type = Definite Purpose
- Model 93
- 3100 Series
- AC Actuating System
- Number of Poles = 3
Search Keywords:
310030J17999CJ
This product is discontinued, but still in stock
IN STOCK:
63
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$261.00
$261.000
4
$258.39
$1,033.560
8
$255.80
$2,046.400
12
$253.24
$3,038.880
15
+
$228.48
$3,427.200
Product Guides