help desk software
DATA SHEET

3100-30Q9999CY

TE Connectivity / Products Unlimited Brand

Electromechanical Relay 24VAC 7Ohm 40A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
3100-30Q9999CY
Alias/AKA:
3-1611010-3
RoHS:
Yes
HTS:
8536410045
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Relay Construction:
Contactor
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PST-NO-DM
Maximum Current Rating:
40 A
Mounting:
Flange Mount
Termination Style:
Screw Terminal/Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 65 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VAC 7Ohm 40A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay
Product Highlights:
  • Contactor Type = Definite Purpose
  • Model 98
  • 3100 Series
  • AC Actuating System
  • 3 Poles
Search Keywords:
310030Q9999CY
  This product is discontinued, but still in stock
IN STOCK: 59
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$132.73
$132.730
5
$107.13
$535.650
10
$103.81
$1,038.100
13
$100.64
$1,308.320
25
$99.13
$2,478.250
38
$97.65
$3,710.700
50 +
$96.18
$4,809.000
Tools/3D Models
Product Guides